Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSOPART
Manufacturer Part NoFT92-IL-PSL4
Order Code1866371
Technical Datasheet
Sensing Range Max6m
Sensor Output TypePNP
Sensing MethodBackground Suppression
Product Range-
Connection MethodM12 Connector
Supply Voltage DC Min18V
Supply Voltage DC Max30V
IP RatingIP67
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
6m
Sensing Method
Background Suppression
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (17-Dec-2014)
Sensor Output Type
PNP
Product Range
-
Supply Voltage DC Min
18V
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341