Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSOPART
Manufacturer Part NoFR20-RLO-NSM4
Order Code1866367
Technical Datasheet
Sensor TypeReflection Light Scanner
Sensing Distance Max4m
Sensing MethodRetroreflective
Output TypeDigital - NPN
Product Range-
Connection Method4 Pin M8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Sensor Type
Reflection Light Scanner
Sensing Method
Retroreflective
Product Range
-
Supply Voltage Min
10V
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
4m
Output Type
Digital - NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30V
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02