Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLQ-HC60
Order Code2085067
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min16V
Supply Voltage Max26V
Accuracy10%
Accuracy± 10%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Pressure Max40mbar
Supply Voltage DC Max26V
Supply Voltage DC Min16V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
26V
Accuracy
± 10%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Pressure Max
40mbar
Supply Voltage DC Min
16V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
16V
Accuracy
10%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
55°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
26V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32