Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £112.030 |
Price for:Each
Minimum: 1
Multiple: 1
£112.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM3013-300-CL
Order Code4730155
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSFM3013-300-CL
Application Sub TypeGas Flow Sensor
Kit ContentsEvaluation Board SFM3013-300-CL, Connector Cable
Product Overview
SEK-SFM3013-300-CL is a SFM3013 evaluation kit. The SFM3013 is a versatile, pressure-resistant, low pressure drop and bidirectional flow meter. Technically it is based on the SFM3003 solution but offers a superior stability against overpressure.
- Flow range from -30 to 300slm
- Low pressure drop (only one mesh at inlet), digital mass flow meter with cap
- I2C interface
- No recalibration needed
- High reliability and long-term stability
- Best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- High process capability
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Gas Flow Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
SFM3013-300-CL
Kit Contents
Evaluation Board SFM3013-300-CL, Connector Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2