Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP2108-R
Order Code2085053
Product RangeSDPx108 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP2108-R
Order Code2085053
Product RangeSDPx108 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min0Pa
Operating Pressure Max3.5kPa
Pressure Measurement TypeDifferential
Supply Voltage Min4.75VDC
Voltage Rating5VDC
Supply Voltage Max5.25VDC
Port StyleDual Radial Barbed
Supply Current5.1mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy± 1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeSDPx108 Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Alternatives for SDP2108-R
1 Product Found
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Pa
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-10°C
Product Range
SDPx108 Series
SVHC
No SVHC (12-Jan-2017)
Sensor Output Type
Voltage
Operating Pressure Max
3.5kPa
Supply Voltage Min
4.75VDC
Supply Voltage Max
5.25VDC
Supply Current
5.1mA
No. of Pins
3Pins
Accuracy
± 1%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
60°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036325