Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP1000-R
Order Code1207223
Product RangeSDP1000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP1000-R
Order Code1207223
Product RangeSDP1000 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-20Pa
Operating Pressure Max500Pa
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Port StyleNPT
Supply Current3mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy± 1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Nitrogen
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeSDP1000 Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
500Pa
Supply Voltage Max
5.25VDC
Supply Current
3mA
No. of Pins
3Pins
Accuracy
± 1%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
-20Pa
Supply Voltage Min
4.75VDC
Port Style
NPT
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-10°C
Product Range
SDP1000 Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013