Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
25+ | £63.590 |
Product Information
Product Overview
The SDP1000 series differential Pressure Sensor for air cover the following measurement ranges -5 to 125Pa (0.5inch H²O), -20 to 500Pa (2inch H²O) and - 100 to 3500Pa (14inch H²O). The devices are supplied with 5V and provide a 0.25 to 4V output. Although the output of the differential pressure sensor is analog, the internal linearization and temperature compensation is performed digitally. This results in a superior accuracy, outstanding resolution (up to 0.05Pa) and lowest temperature dependence. The SDP1000 is available with a linear or square root extracted output characteristics at the same price. Since fully exchangeable just a few external electronic components around the device make a high quality differential sensor transmitter with e.g. a 0 to 10V output or other interfaces. Its leading performance is based on Sensirion’s proprietary CMOSens® sensor technology which combines the sensor element with amplification and A/D conversion on one single silicon chip.
- Offset and hysteresis free
- Excellent accuracy and reproducibility even below 10Pa
- Fully calibrated and temperature compensated
- Linear or square root extracted output characteristics
- Not sensitive to the mounting orientation
Applications
Sensing & Instrumentation, Medical, HVAC, Industrial
Technical Specifications
Differential
-62Pa
62Pa
5V
Tube
SIP
Analogue
Dual Axial Barbed, Same Side
-
-10°C
SDP1000 Series
No SVHC (10-Jun-2022)
Voltage
Differential
4.75VDC
5.25VDC
5.2mA
3Pins
± 1.5%
Through Hole
Air, Nitrogen
60°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate