Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF24X035
Order Code4249150
Technical Datasheet
Operating Pressure Max10bar
Operating Temperature Max120°C
Product Range-
Alternatives for SSF24X035
3 Products Found
Product Overview
The SSF24X035 is a compact Vertical Float Action Switch that is horizontally mounted and designed to achieve reliable switching. Mounting is in the side of the tank from the inside, so requires access to the inside of the tank. It is manufactured in 316 grade stainless steel and will work in liquids of SG 0.8 minimum. The switch action may be reversed by removing the float, inverting and then refitting it to the stem.
- Internal side mount switch
- Compact design
- User configurable N/O (make on rise) or N/C (make on fall)
Applications
Sensing & Instrumentation
Technical Specifications
Operating Pressure Max
10bar
Product Range
-
Operating Temperature Max
120°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05