Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF56Y050TB516
Order Code732710
Technical Datasheet
Output Current600mA
Operating Pressure Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
Alternatives for RSF56Y050TB516
1 Product Found
Product Overview
The RSF50 series compact vertical Float Switch with a single switch point. Mounting is either from the top or bottom of a tank from the inside, so requires access to the inside of the tank. These can be manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by removing the float, inverting it, then refitting to the stem.
- Available in Nylon, polypropylene or PPS
- 25VA and 100VA versions
- WRAS approved versions available
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Output Current
600mA
Operating Temperature Min
-10°C
Product Range
-
Operating Pressure Max
-
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032