Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFLPVA50B100
Order Code3810857
Product RangeFLPV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFLPVA50B100
Order Code3810857
Product RangeFLPV Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection TypeG1-1/4 BSPP
Operating Pressure Max10bar
Housing Material316L Stainless Steel
Switch OutputSPST-NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max79°C
Product RangeFLPV Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
FLPV is a flameproof vertical float switch with single float is designed to give the user a long reach with a number of switching options, catering to a wide variety of system requirements. Manufactured in stainless steel 316L material, these ATEX and PED certified switches are suitable use in many aggressive liquids or hygienic applications. The single float version gives high (make on rise) and low (make on fall) level indications for alarms and controls systems. The switches are screw mounted vertically via a 1 ¼” BSP thread, and does not require access to the inside of the tank.
- 50mm upper level, 100mm lower level, 140mm total length
- Suitable for max and min applications
- Dual switch point for high/low indication
- Stainless steel 316L material
- IP66 protection rating
- PED approved (10 bar)
- G1 ¼” mounting thread (optional flange mount)
- ATEX approval
- External mounting style, tinned copper cable conductor material, PUR cable sheath material
- 10VA maximum switching power, 200VAC/120VDC max switching voltage, 0.4A maximum switching current
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
G1-1/4 BSPP
Housing Material
316L Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
79°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLPV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2