Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £48.040 |
10+ | £45.030 |
25+ | £42.030 |
50+ | £39.030 |
100+ | £36.030 |
Price for:Each
Minimum: 1
Multiple: 1
£48.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLVD75B100H
Order Code1845153
Technical Datasheet
Contact Configuration-
Load Current100A
Operating Voltage Max75VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min11.5VDC
Control Voltage Max12VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
75VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
12VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
11.5VDC
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate