Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS072
Order Code1775196
Product RangeHS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS072
Order Code1775196
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Thermal Resistance0.7°C/W
Heat Sink MountingPanel
External Length139.7mm
External Height66.8mm
External Width120.7mm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HS072 is a panel mount Heat Sink made of aluminium body. This heat sink suitable for 1, 2 or 3 single or dual SSRs.
Applications
Industrial
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
Panel
External Height
66.8mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
0.7°C/W
External Length
139.7mm
External Width
120.7mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.662699