Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £14.670 |
10+ | £13.970 |
25+ | £13.560 |
50+ | £13.330 |
100+ | £12.940 |
Price for:Each
Minimum: 1
Multiple: 1
£14.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRSCN120
Order Code1821833
Technical Datasheet
Socket MountingDIN Rail
Socket Terminals-
No. of Pins-
Current Rating6A
Voltage Rating120VAC
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
120VAC
Socket Terminals
-
Current Rating
6A
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate