Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN240A05
Order Code1821848
Product RangeCN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN240A05
Order Code1821848
Product RangeCN
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay Terminals-
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeCN
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
-
Operating Voltage Min
24VAC
Control Voltage Max
12VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031