Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £22.570 |
10+ | £20.310 |
25+ | £18.050 |
50+ | £17.330 |
100+ | £16.690 |
Price for:Each
Minimum: 1
Multiple: 1
£22.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60S5-B
Order Code1613853
Technical Datasheet
Contact ConfigurationSPST-NC
Load Current5A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew Clamp
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DC60 series panel-mount Solid State Relay with bipolar transistor output. It has redesigned housing with anti-rotation barriers.
- Improved SEMS screw and washer
- AC/DC control
- Epoxy-free design
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NC
Operating Voltage Max
60VDC
Relay Terminals
Screw Clamp
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate