Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN048D60
Order Code1821826
Product RangeCN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £6.490 |
10+ | £6.200 |
25+ | £6.000 |
50+ | £5.910 |
100+ | £5.850 |
Price for:Each
Minimum: 1
Multiple: 1
£6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN048D60
Order Code1821826
Product RangeCN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min38VDC
Control Voltage Max72VDC
Product RangeCN Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
72VDC
Load Current
100mA
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
38VDC
Product Range
CN Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate