Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMXE100D6
Order Code1936442
Product RangeCMX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMXE100D6
Order Code1936442
Product RangeCMX Series
Technical Datasheet
Contact Configuration-
Load Current6A
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeCMX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (07-Jul-2017)
Load Current
6A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
-
Product Range
CMX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015