Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRA4830
Order Code1613767
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max530Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min110VAC
Control Voltage Max280VAC
Product Range-
Alternatives for CKRA4830
3 Products Found
Product Overview
The CKRA4830 is a DIN rail-mount Solid State Relay with box clamp type terminals. The CKR48 series AC output solid state relay has thermally conductive epoxy encapsulation and green LED status indicator display.
- Zero voltage turn-on switching type
- 1200Vpk Transient overvoltage
- 10mARMS Maximum off-state leakage current at rated voltage
- 0.15ARMS Minimum load current
- 1200Apk Maximum surge current (16.6ms)
- 1.6Vpk Maximum on-state voltage drop at rated current
- 0.5 Minimum power factor (with maximum load)
- 110VRMS Minimum turn-on voltage
- 10VRMS Minimum turn-off voltage
- 5mA at 240VRMS Typical input current
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
48Vrms
Control Voltage Max
280VAC
SVHC
No SVHC (07-Jul-2017)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
110VAC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28