Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66L050
Order Code4418311
Product Range6600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £5.880 |
25+ | £4.900 |
100+ | £4.300 |
250+ | £3.570 |
Price for:Each
Minimum: 1
Multiple: 1
£5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66L050
Order Code4418311
Product Range6600 Series
Technical Datasheet
Switching Temperature50°C
Reset Temperature30°C
Contact OperationNormally Closed
Sensor Terminals-
Sensor Housing-
Contact Rating1A at 48VDC
Product Range6600 Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
6600 Series
Reset Temperature
30°C
Sensor Terminals
-
Contact Rating
1A at 48VDC
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045