Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX8725E083TRT
Order Code2112561
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate500kSPS
Input Channel TypeDifferential, Single Ended
Data Interface2 Wire, I2C
ADC / DAC Case StyleMLPD
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
ADC / DAC Case Style
MLPD
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Sampling Rate
500kSPS
Data Interface
2 Wire, I2C
No. of Pins
12Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025