Product Information
Alternatives for SRDA05-4
1 Product Found
Product Overview
The RailClamp series ultra-low capacitance TVS Array designed to protect high speed data interfaces. It is specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events) and EFT (electrical fast transients). The device has a typical capacitance of only 0.50pF (pin 1 to 2), used on circuits operating in excess of 3GHz without signal attenuation. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines. It is designed for use in applications where board space is at a premium. The combination of small size, low capacitance and high level of ESD protection makes them a flexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0 and InfiniBand circuits.
- Designed to replace polymer TVS
- Protects up to two I/O lines
- <lt/>1pF Ultra-Low capacitance
- No insertion loss to <gt/>3.0GHz
- Low leakage current and clamping voltage
- Solid-state silicon-avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, RF Communications, Sensing & Instrumentation, Power Management, Industrial, Multimedia
Technical Specifications
20V
8Pins
500W
RailClamp Series
No SVHC (17-Dec-2014)
SOIC
5V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate