Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC1565IS-2.5TRT
Order Code1703371RL
Technical Datasheet
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
PolarityPositive Output
Max Output Current1.5mA
Output Current Max0
Dropout Voltage - Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Max Output Current
1.5mA
Dropout Voltage - Typ @ Current
270mV
No. of Pins
8Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage Nom
2.5V
Polarity
Positive Output
Output Current Max
0
Dropout Voltage Typ @ Current
270mV
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000826