Print Page
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLCDA24.TBT
Order Code1456381
Product RangeLCDA
Technical Datasheet
Product RangeLCDA
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max55V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage26.7V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
LCDA
Reverse Standoff Voltage
24V
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jun-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
55V
No. of Pins
8Pins
Maximum Breakdown Voltage
26.7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299