Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEMISOUTH
Manufacturer Part NoSJDA065R055
Order Code2148541
Technical Datasheet
Gate Source Breakdown Voltage Max650V
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-
Transistor Case StyleTO-220
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gate Source Breakdown Voltage Max
650V
Gate Source Cutoff Voltage Max
-
Operating Temperature Max
150°C
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
TO-220
Transistor Type
JFET
No. of Pins
3 Pin
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003433