Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKMD42F15
Order Code1467137
Product RangeSKMD
Technical Datasheet
Repetitive Peak Reverse Voltage1.5kV
Average Forward Current42A
Forward Voltage Max1.85V
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max130°C
Forward Surge Current1.2kA
Diode MountingPanel
Product RangeSKMD
Technical Specifications
Repetitive Peak Reverse Voltage
1.5kV
Forward Voltage Max
1.85V
Diode Case Style
Module
Operating Temperature Max
130°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
42A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.2kA
Product Range
SKMD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125