Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22B H4 R
Order Code2855963
Technical Datasheet
Operating Temperature Max85°C
Product Range-
Operating Temperature Min-40°C
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Operating Temperature Max
85°C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051105