Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoSR43SW
Order Code3534610
Battery Voltage1.55V
Battery Size CodeSR43
Battery TechnologySilver Oxide
Battery Capacity120mAh
External Diameter11.6mm
External Height4.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.75g
Battery IEC CodeSR1142
Battery NEDA Code1132SO, 1133SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR1142
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR43
Battery Capacity
120mAh
External Height
4.2mm
Pack Quantity
1
Weight
1.75g
Battery NEDA Code
1132SO, 1133SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175