Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-873025BUP-AEA-T2G
Order Code1606966
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-873025BUP-AEA-T2G
Order Code1606966
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Topology-
Input Voltage Min1.3V
Input Voltage Max24V
Max Output Current-
IC Case / PackageSOT-89
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Digital IC CaseSOT-89
Threshold Voltage2.5V
Technical Specifications
Output Type
Fixed
Topology
-
Input Voltage Max
24V
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Digital IC Case
SOT-89
No. of Outputs
1Outputs
Input Voltage Min
1.3V
Max Output Current
-
No. of Pins
5Pins
Output Voltage - Nom
3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Threshold Voltage
2.5V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055