Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-8353D30MC-IUPT2G
Order Code1606969
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-8353D30MC-IUPT2G
Order Code1606969
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min-
Input Voltage Max10V
Output Current231mA
Max Output Current231mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max3V
Switching Frequency Typ50kHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
10V
Max Output Current
231mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
3V
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1Outputs
Input Voltage Min
-
Output Current
231mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Switching Frequency Typ
50kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015