Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-817A15APF-CUETFU
Order Code2322664
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-817A15APF-CUETFU
Order Code2322664
Technical Datasheet
Input Voltage Min2.1V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
PolarityPositive Output
Max Output Current75mA
Dropout Voltage - Typ @ Current580mV
Dropout Voltage Typ @ Current580mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Max Output Current
75mA
Dropout Voltage Typ @ Current
580mV
No. of Pins
4Pins
Operating Temperature Max
85°C
Input Voltage Max
10V
Output Voltage Nom
1.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
580mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:TBA
EU ECCN:TBA
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002