Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-812C30AUA-C2KT2G
Order Code1607032
Technical Datasheet
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-812C30AUA-C2KT2G
Order Code1607032
Technical Datasheet
Input Voltage Min2V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom3V
PolarityPositive Output
Max Output Current75mA
Dropout Voltage - Typ @ Current120mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Polarity
Positive Output
Dropout Voltage - Typ @ Current
120mV
Operating Temperature Min
-40°C
Input Voltage Max
16V
Output Voltage - Nom
3V
Max Output Current
75mA
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052