Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-35392A-I8T1U
Order Code2318439
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Clock IC Case StyleSNT-4A
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Clock Format
12Hr / 24Hr
Supply Voltage Min
1.3V
Clock IC Case Style
SNT-4A
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006