Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS920SE-FL27E.
Order Code3534567
Product RangeMS Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoMS920SE-FL27E.
Order Code3534567
Product RangeMS Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity11mAh
External Diameter9.5mm
Battery Size CodeButton Cell
External Height2.1mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.47g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMS Series
SVHCTo Be Advised
Alternatives for MS920SE-FL27E.
1 Product Found
Product Overview
MS920SE-FL27E is a MS lithium rechargeable battery.
- 3V nominal voltage, 2.8 to 3.3(3.1)V charge voltage range
- 11mAh nominal capacity
- Internal impedance is 35ohm
- 0.050mA standard discharge current
- 0.80mA maximum discharge current (continuous)
- 100 (10% D.O.D) cycle life (time) 100% D.O.D (depth of discharge)
- 9.5mm diameter, 2.1mm height
Technical Specifications
Battery Voltage
3V
Battery Capacity
11mAh
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
External Diameter
9.5mm
External Height
2.1mm
Pack Quantity
1
Weight
0.47g
Battery NEDA Code
-
Product Range
MS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
UN Hazard Code:3090