Product Information
Alternatives for 8.16.27
2 Products Found
Product Overview
The 8.16.27 is a bundle of hardware item J-Link ULTRA and software item J-Link ARM flash breakpoints. The J-LINK ULTRA is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built in FPGA and high speed USB interface. The J-Link ARM flash breakpoints is a software comes with an additional feature, called unlimited flash breakpoints. The unlimited flash breakpoints allow the user to set an unlimited number of breakpoints when debugging in flash memory. Without this feature, the number of breakpoints which can be set in flash is limited to the number of hardware breakpoints supported by the debug unit of the CPU.
- J-Link Ultra is fully compatible to the standard J-Link
- Very high performance for all supported CPU cores
- Hi speed USB 2.0 interface
- JTAG speed up to 25MHz
- Serial wire debug (SWD) supported
- Serial wire viewer (SWV) supported
- SWV: UART and Manchester encoding supported
- SWO sampling frequencies up to 25MHz
- J-Link flash breakpoints can also be used with J-Link ARM RDI and J-Link GDB server
- Usable and convenient
Applications
Embedded Design & Development
Contents
J-Link ULTRA, Ribbon cable, USB cable, J-Link ARM flash breakpoints.
Technical Specifications
USB JTAG Emulator
-
Emulator USB JTAG
-
-
-
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 Interface
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate