Product Information
Alternatives for 8.08.27 J-LINK/FLASH BREAKPOIN
2 Products Found
Product Overview
The 8.08.27 is a bundle of hardware item J-Link and software item J-Link ARM flash breakpoints. The J-Link is a USB powered JTAG emulator supporting a large number of CPU cores. Based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others. The J-Link ARM flash breakpoints is a software comes with an additional feature, called unlimited flash breakpoints. The unlimited flash breakpoints allow the user to set an unlimited number of breakpoints when debugging in flash memory. Without this feature, the number of breakpoints which can be set in flash is limited to the number of hardware breakpoints supported by the debug unit of the CPU.
- J-Link supports concurrent access to CPU by multiple applications
- Download speed up to 1MByte/second
- Supports unlimited breakpoints in flash memory
- Free software updates, 1 year of support
- Direct download into flash memory of most popular microcontrollers supported
- Target power supply: J-Link can supply up to 300mA to target with overload protection
- Remote server included. Allows using J-Link remotely via TCP/IP
- Supports JTAG chains with multiple devices
- J-Link flash breakpoints can also be used with J-Link ARM RDI and J-Link GDB server
- Usable and convenient
Applications
Embedded Design & Development
Contents
J-Link, Ribbon cable, USB cable, J-Link ARM flash breakpoints.
Technical Specifications
USB JTAG Emulator
-
Emulator USB JTAG
-
-
-
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate