Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4458-30
Order Code4531750
Product RangeCT4458 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £68.380 |
Price for:Each
Minimum: 1
Multiple: 1
£68.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4458-30
Order Code4531750
Product RangeCT4458 Series
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation30dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product RangeCT4458 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT4458-30 is a CT4458-XX series male to female SMA fixed attenuator. It features 50 ohm impedance, a dynamic range of 18GHz, and input power of 2W. They are ideal whenever there is a need to lower voltage, dissipate power, or to improve impedance matching. Use them to protect your equipment from signal levels that might damage them. Their stainless steel bodies provide them long life protection, while gold plated BeCu contacts means reliable repeatability.
- 30dB attenuation
- Stainless steel passivated connector body
- Beryllium copper, gold plated centre contact
- Noryl dielectric
- Low VSWR and flat frequency response
- Temperature range from -55°C to +125°C
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (07-Nov-2024)
Attenuation
30dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
CT4458 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005