Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
170 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £1.520 |
Price for:Each
Minimum: 1
Multiple: 1
£1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020272
Order Code3932152
Technical Datasheet
Accessory TypeExpansion I2C Interface Board
For Use WithGrove Base Shield
Product Range-
SVHCTo Be Advised
Product Overview
The Grove I2C hub is an I2C expansion interface board that provides more ports compared with the old I2C Hub. There are 6 Grove connectors in this hub, with one input and five outputs, or you can even connect one hub to another, so that even more devices can be plugged in. Not only I2C but also can be used to control several synchronous change devices (like LEDs).
- 20 x 40mm size
Technical Specifications
Accessory Type
Expansion I2C Interface Board
Product Range
-
For Use With
Grove Base Shield
SVHC
To Be Advised
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
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268