Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020017
Order Code4007659
Also Known AsCOM22735P
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.910 |
Price for:Each
Minimum: 1
Multiple: 1
£1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020017
Order Code4007659
Also Known AsCOM22735P
Technical Datasheet
Accessory TypeRotary Angle Sensor Module
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Rotary Angle Sensor, this potentiometer twig produces analogue output between 0 and Vcc (5V DC with Seeeduino) on its D1 connector. The D2 connector is not used. The angular range is 300 degrees with a linear change in value. The resistance value is 10k ohms, perfect for Arduino use. Grove - Rotary Angle Sensor is compatible with both Arduino and Raspberry Pi. It is used in grove-based analogue input, Arduino project, Raspberry PI project and Maker education.
- Dimension is 19mm x 19mm x 30.1mm
Technical Specifications
Accessory Type
Rotary Angle Sensor Module
Product Range
-
For Use With
Arduino & Raspberry Pi Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268