Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEAWARD
Manufacturer Part No194A307
Order Code467145
Technical Datasheet
Label TypeSelf Adhesive
Label Height22mm
Label Dimensions22mm x 58mm
Label Width58mm
Label Diameter-
Label Material-
Label LegendAppliance Number
Label ColourWhite
Pack Quantity250
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 194A307 is a black on white self adhesive Barcode Serial Number Label.
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
22mm x 58mm
Label Diameter
-
Label Legend
Appliance Number
Pack Quantity
250
SVHC
No SVHC (14-Jun-2023)
Label Height
22mm
Label Width
58mm
Label Material
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1