Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST2000NE0025
Order Code3446639
Product RangeSeagate IronWolf Pro
Also Known AsGTIN UPC EAN: 0763649098547
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST2000NE0025
Order Code3446639
Product RangeSeagate IronWolf Pro
Also Known AsGTIN UPC EAN: 0763649098547
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity2TB
Drive Speed7200rpm
Cache Size128MB
Product RangeSeagate IronWolf Pro
SVHCNo SVHC (17-Dec-2015)
Product Overview
High performance 3.5" hard drive optimised for always on NAS applications; designed for 1 to 16-bay network storage systems such as servers, desktop RAID and multimedia server storage.
- AgileArray™ design is built for dual-plane balancing and multi-bay environments
- Designed to handle professional multi-user workloads; 300TB/year workload rating
- Rotational Vibration (RV) sensors to maintain performance in multi-bay enclosures
- High cache capacity for faster access to frequently used files
- SATA 6Gb/s interface
- 1.2M Hours MTBF/5 Year limited manufacturer warranty
- Includes 3 Year Rescue Data Recovery Plan in the event of mechanical, accidental or natural disaster
- 5 Year limited manufacturer warranty
Contents
Drive only
Notes
Note: Seagate Data Recovery Plan has 95% success rate of in-house recovery. Registration required to activate.
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
7200rpm
Product Range
Seagate IronWolf Pro
Drive Size
3.5"
Hard Drive Capacity
2TB
Cache Size
128MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58