Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £759.760 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
£7,597.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 81705 series type I moisture barrier bag, 16" x 24", 100 each
- Qualified to MIL-PRF-81705E Type I, Class 1; listed on QPL under defence standardization program
- Film printing per MIL-PRF-81705E section 3.6
- Bag is converted per MIL-DTL-117H if the bag size allows or is requested otherwise
- Barrier film laminate 0.0045" thick (4.5mil)
- Dissipative inner surface Rs ≥ 1 x 10^5 to <lt/> 1 x 10^12ohm/sq per MIL-PRF-81705E requirements
- Dissipative outer surfaces Rs <lt/> 1 x 10^12ohm/sq per MIL-PRF-81705E requirements
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
24"
Length - Metric
609.6mm
Bag Colour
Silver
Product Range
81705
Width - Imperial
16"
Width - Metric
406.4mm
Film Thickness
114.3µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05