Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoVSFK 5000 / 1 / 50 / GN
Order Code3224406
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoVSFK 5000 / 1 / 50 / GN
Order Code3224406
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourGreen
Current Rating16A
Voltage Rating1kV
Product Range-
Alternatives for VSFK 5000 / 1 / 50 / GN
1 Product Found
Product Overview
2 safety lamella-basket plugs with inline socket, assembled on highly flexible double-insulated 1mm PVC cable.
- Nickel-plated contact
- PA 6.6 (polyamide) sleeve
- 50cm length
- 1000V CAT II rated
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.6"
Insulator Colour
Green
Voltage Rating
1kV
SVHC
Lead (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
500mm
Current Rating
16A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029