Product Overview
The TS-709 series push to reset type Circuit Breaker for panel mounting (threaded neck). Its strong points are the small size. Rated current are from 3 to 16A. They are intended to provide protection against sustained overloads. All CBEs of the TS-line use a thermo-bimetal to simulate the thermal behaviour of the protected components, which could be conductors in wiring and transformers. The snap-action type of bimetal opens the contact when the temperature of the bimetal has reached a certain threshold level. The circuit will then remain open unless the reset (or ON-) button is permanently depressed. In this case the snap-action contact will momentarily reclose until the bimetal has reached its trip-temperature again and effects the automatic opening operation. This behaviour is termed cycling trip-free.
- Threaded neck type and snap-in type (plastic double spring) mounting style available
- Reliable design
- Provides protection against sustained overloads
- Cycling trip-free operation
- Push to reset
- Panel mounting (threaded neck)
- Quick connect terminals for easy connection
Applications
Motor Drive & Control, Motor Drive & Control
Technical Specifications
TS-709
32VDC
5A
125VAC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate