Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMBD-B92F-J612
Order Code2134554
Product RangeFMBD NEO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMBD-B92F-J612
Order Code2134554
Product RangeFMBD NEO Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating160A
Filter Type3 Phase + Neutral Line
Filter TerminalsScrew
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max1mA
Filter Output TerminalsTerminal Block
Product RangeFMBD NEO Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
160A
Filter Terminals
Screw
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
520VAC
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Product Range
FMBD NEO Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.986