Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMAD-MRYB-0310
Order Code2134517
Product RangeFMAD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAD-MRYB-0310
Order Code2134517
Product RangeFMAD Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating480VAC
Filter Type3 Phase
Current Rating3A
No. of PhasesThree Phase
Filter TerminalsScrew
Inductance Min1mH
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Leakage Current Max500µA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAD Series
Technical Specifications
Filter Applications
Industrial
Filter Type
3 Phase
No. of Phases
Three Phase
Inductance Min
1mH
Filter Mounting
DIN Rail Mount
Filter Input Terminals
Terminal Block
Product Range
FMAD Series
Voltage Rating
480VAC
Current Rating
3A
Filter Terminals
Screw
No. of Stages
1 Stage
Leakage Current Max
500µA
Filter Output Terminals
Terminal Block
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385