Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMAD-0924-0610
Order Code2134510
Product RangeFMAD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAD-0924-0610
Order Code2134510
Product RangeFMAD Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating6A
Filter Type3 Phase + Neutral Line
Filter TerminalsScrew
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min9mH
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max5mA
Filter Output TerminalsTerminal Block
Product RangeFMAD Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Screw
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
5mA
Product Range
FMAD Series
Voltage Rating
480VAC
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Inductance Min
9mH
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92