Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMAC-091D-3610
Order Code2134558
Product RangeFMAC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAC-091D-3610
Order Code2134558
Product RangeFMAC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating36A
Filter Type3 Phase
Filter TerminalsScrew
No. of PhasesThree Phase
Inductance Min570µH
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max96mA
Filter Output TerminalsTerminal Block
Product RangeFMAC Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
Filter Terminals
Screw
Inductance Min
570µH
Filter Mounting
Chassis Mount
Leakage Current Max
96mA
Product Range
FMAC Series
Voltage Rating
480VAC
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.21