Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No7010.9810.63
Order Code1162768
Product Range7010.9810.xx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.970 |
5+ | £0.746 |
10+ | £0.669 |
20+ | £0.638 |
40+ | £0.606 |
100+ | £0.554 |
Price for:Each
Minimum: 1
Multiple: 1
£0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No7010.9810.63
Order Code1162768
Product Range7010.9810.xx
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case StyleSMD
Product Range7010.9810.xx
Breaking Capacity Current AC300A
Breaking Capacity Current DC300A
Product Overview
The 7010.9810.xx series SMD non-resettable Quick Acting Fuse made of ceramic body with tin-plated copper alloy terminals. It is directly solderable on printed circuit boards.
- High breaking capacity
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
SMD
Breaking Capacity Current AC
300A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
7010.9810.xx
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001