Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No7010.9760.63
Order Code1162765
Product Range172876
Technical Datasheet
Fuse Current125mA
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style7mm x 2mm
Product Range172876
Breaking Capacity Current AC300A
Breaking Capacity Current DC300A
Product Overview
The 172876 series SMD non-resettable Quick Acting Fuse made of ceramic body with tin-plated copper alloy terminals. It is directly solderable on printed circuit boards.
- High breaking capacity
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
125VAC
Fuse Case Style
7mm x 2mm
Breaking Capacity Current AC
300A
SVHC
Lead (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
172876
Breaking Capacity Current DC
300A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001