Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2265
Order Code2134486
Product RangeFMBB RAIL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2265
Order Code2134486
Product RangeFMBB RAIL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min12mH
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Leakage Current Max250µA
Filter Output TerminalsTerminal Block
Product RangeFMBB RAIL Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Screw
No. of Stages
2 Stage
Filter Mounting
DIN Rail Mount
Leakage Current Max
250µA
Product Range
FMBB RAIL Series
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
12mH
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415